+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8144

Screw mounted clamp; Øbundle : 7.9mm; Ømount.hole: 5.5mm


Manufacturer: KEYSTONE

Manufacturer part number:
8144
TME Symbol:
KEYS8144

Specification

Manufacturer
KEYSTONE
Type of cable accessories
screw mounted clamp
Bundle diameter
7.9mm
Panel cutout diameter
5.5mm
Width
15.9mm
Holder material
steel
Cable accessories application
Cable P-clips
Gross weight3.1 g
Certificates
See other products in this category: Cable Holders KEYSTONE,
*
8144
0 in TME stock
Net price for quantities from 10 pcs - 0.33 EURGross price for quantities from 10 pcs - 0.33 EUR
Net price for quantities from 50 pcs - 0.29 EURGross price for quantities from 50 pcs - 0.29 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.25 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.