+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8474

Grommet; Ømount.hole: 12.7mm; Øhole: 9.53mm; polyamide; black


Manufacturer: KEYSTONE

Manufacturer part number:
8474
TME Symbol:
KEYS8474

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
12.7mm
Hole diameter
9.53mm
Body material
polyamide
Body colour
black
Panel thickness
810µm...1.57mm
Flammability rating
UL94V-2
Gross weight0.65 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
8474
0 in TME stock
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.11 EUR
Net price for quantities from 50 pcs - 0.09 EURGross price for quantities from 50 pcs - 0.09 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.08 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.