+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8482

Grommet; Ømount.hole: 34.9mm; Øhole: 25.4mm; black; UL94V-2

Manufacturer: KEYSTONE

Manufacturer part number:
8482
TME Symbol:
KEYS8482

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
34.9mm
Hole diameter
25.4mm
Body colour
black
Panel thickness
810µm...1.57mm
Flammability rating
UL94V-2
Gross weight3.46 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
8482
2470 in TME stock
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 50 pcs - 0.34 EURGross price for quantities from 50 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.30 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs