+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8656

LED lens; round; red; lowprofile; 3mm


Manufacturer: KEYSTONE

Manufacturer part number:
8656
TME Symbol:
KEYS8656

Specification

Manufacturer
KEYSTONE
Type of LED accessories
LED lens
Shape
round
Colour
red
LED version
lowprofile
LED diameter
3mm
Gross weight0.055 g
Certificates
See other products in this category: Lens KEYSTONE,
*
8656
1000 in TME stock
Net price for quantities from 2 pcs - 0.84 USDGross price for quantities from 2 pcs - 0.84 USD
Net price for quantities from 20 pcs - 0.76 USDGross price for quantities from 20 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs