+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8682

LED lens; square; yellow; 5mm


Manufacturer: KEYSTONE

Manufacturer part number:
8682
TME Symbol:
KEYS8682

Specification

Manufacturer
KEYSTONE
Type of LED accessories
LED lens
Shape
square
Colour
yellow
LED diameter
5mm
Gross weight0.25 g
Certificates
See other products in this category: Lens KEYSTONE,
*
8682
0 in TME stock
Net price for quantities from 100 pcs - 0.65 EURGross price for quantities from 100 pcs - 0.65 EUR
Net price for quantities from 500 pcs - 0.61 EURGross price for quantities from 500 pcs - 0.61 EUR
Net price for quantities from 1000 pcs - 0.55 EURGross price for quantities from 1000 pcs - 0.55 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.