+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

883

Spacer sleeve; cylindrical; polyamide; L: 3.2mm; Øout: 6.4mm

Manufacturer: KEYSTONE

Manufacturer part number:
883
TME Symbol:
KEYS883

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
3.2mm
Outside diameter
6.4mm
Internal diameter
3.5mm
Colour
natural
Flammability rating
UL94V-2
Gross weight0.06 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
883
400 in TME stock
Net price for quantities from 10 pcs - 0.12 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 50 pcs - 0.11 EURGross price for quantities from 50 pcs - 0.11 EUR
Net price for quantities from 500 pcs - 0.10 EURGross price for quantities from 500 pcs - 0.10 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 1 000 pcs