+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8849

PCB distance; polyamide; L: 14mm; Mount.plate thick: 1.57mm


Manufacturer: KEYSTONE

Manufacturer part number:
8849
TME Symbol:
KEYS8849

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
polyamide
Spacer length
14mm
Mounting plate thickness
1.57mm
Mounting hole diameter
3.9878mm
Gross weight0.37 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
8849
0 in TME stock
Net price for quantities from 10 pcs - 0.27 GBPGross price for quantities from 10 pcs - 0.27 GBP
Net price for quantities from 50 pcs - 0.24 GBPGross price for quantities from 50 pcs - 0.24 GBP
Net price for quantities from 100 pcs - 0.21 GBPGross price for quantities from 100 pcs - 0.21 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.