+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9049

PCB distance; polyamide; 9.5mm

Manufacturer: KEYSTONE

Manufacturer part number:
9049
TME Symbol:
KEYS9049

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
polyamide
Spacer length
9.5mm
Gross weight0.45 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
9049
0 in TME stock
Net price for quantities from 10 pcs - 0.29 GBPGross price for quantities from 10 pcs - 0.29 GBP
Net price for quantities from 50 pcs - 0.26 GBPGross price for quantities from 50 pcs - 0.26 GBP
Net price for quantities from 100 pcs - 0.23 GBPGross price for quantities from 100 pcs - 0.23 GBP
No. of pieces (Multiplicity: 10)