+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9105

Holder; brass; H: 19.05mm; W: 4.75mm; Holes pitch: 44.45mm; handle

Manufacturer: KEYSTONE

Manufacturer part number:
9105
TME Symbol:
KEYS9105

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
brass
Height
19.05mm
Width
4.75mm
Mounting holes pitch
44.45mm
Internal thread
UNC4-40
Plating material
nickel
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
9105
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order