+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9123

Washer; round; D=7.92mm; h=3.18mm; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
9123
TME Symbol:
KEYS9123

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
3.66mm
Outside diameter
7.92mm
Height
3.18mm
Material
aluminium
Gross weight3.4 g
Certificates
See other products in this category: Washers KEYSTONE,
*
9123
0 in TME stock
Net price for quantities from 100 pcs - 1.26 GBPGross price for quantities from 100 pcs - 1.26 GBP
Net price for quantities from 500 pcs - 1.13 GBPGross price for quantities from 500 pcs - 1.13 GBP
Net price for quantities from 1000 pcs - 0.96 GBPGross price for quantities from 1000 pcs - 0.96 GBP
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.