+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9501

Screw; UNC 4-40; UNC4-40x9.53; Head: countersunk; slotted; steel


Manufacturer: KEYSTONE

Manufacturer part number:
9501
TME Symbol:
KEYS9501

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
9.53mm
Kind of head
countersunk
Kind of cut
slotted
Material
steel
Plating material
zinc
Gross weight0.436 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9501
2573 in TME stock
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.10 EURGross price for quantities from 1000 pcs - 0.10 EUR
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.