+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9603

Nut; hexagonal; UNC 8-32; Thread: inch; 32; steel; Plating: zinc


Manufacturer: KEYSTONE

Manufacturer part number:
9603
TME Symbol:
KEYS9603

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
UNC 8-32
Kind of thread
inch
Thread pitch
32
Material
steel
Plating material
zinc
Gross weight0.361 g
See other products in this category: Nuts KEYSTONE,
*
9603
2500 in TME stock
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 100 pcs