+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9605

Nut; hexagonal; UNC 4-40; polyamide; 6.4mm


Manufacturer: KEYSTONE

Manufacturer part number:
9605
TME Symbol:
KEYS9605

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
UNC 4-40
Material
polyamide
Spanner size
6.4mm
Gross weight0.45 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
9605
0 in TME stock
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.