+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

202-4901

Enclosure: for computer; aluminium; black; X: 60mm; Y: 91mm; Z: 33mm


Manufacturer: KKSB

Manufacturer part number:
202-4901
TME Symbol:
KKSB-2024901

Specification

Manufacturer
KKSB
Type of enclosure
for computer
Related items
CORAL-DEV-1GB, CORAL-DV-4GB
Enclosure material
aluminium
Body colour
black
Dimension X
60mm
Dimension Y
91mm
Dimension Z
33mm
Gross weight71.91 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosure for Embedded Systems KKSB,
*
202-4901
0 in TME stock
Net price for quantities from 1 pcs - 13.70 EURGross price for quantities from 1 pcs - 13.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.