+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

935AB1V

Level; L: 64mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
935AB1V
TME Symbol:
KLEIN-935AB1V

Specification

Manufacturer
Klein Tools
Type of tool
level
Length
64mm
Material
aluminium
Measurement tool features
horizontal level
Gross weight70 g
EAN code92644935060

WATCH VIDEO

See other products in this category: Measuring Tools Klein Tools,
*
935AB1V
0 in TME stock
Net price for quantities from 1 pcs - 11.26 EURGross price for quantities from 1 pcs - 11.26 EUR
Net price for quantities from 3 pcs - 10.55 EURGross price for quantities from 3 pcs - 10.55 EUR
Net price for quantities from 6 pcs - 9.85 EURGross price for quantities from 6 pcs - 9.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.