+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

935FSQ

Try square; L: 610mm; orange; inch

NEW

Manufacturer: Klein Tools

Manufacturer part number:
935FSQ
TME Symbol:
KLEIN-935FSQ

Specification

Manufacturer
Klein Tools
Type of tool
try square
Length
0.61m
Colour
orange
Version
inch
Gross weight370 g
EAN code92644867033

WATCH VIDEO

See other products in this category: Measuring Tools Klein Tools,
*
935FSQ
0 in TME stock
Net price for quantities from 1 pcs - 24.69 EURGross price for quantities from 1 pcs - 24.69 EUR
Net price for quantities from 3 pcs - 23.16 EURGross price for quantities from 3 pcs - 23.16 EUR
Net price for quantities from 6 pcs - 21.60 EURGross price for quantities from 6 pcs - 21.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.