+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

935R

Level; L: 229mm; magnetic

NEW

Manufacturer: Klein Tools

Manufacturer part number:
935R
TME Symbol:
KLEIN-935R

Specification

Manufacturer
Klein Tools
Type of tool
level
Length
229mm
Material
aluminium
Version
magnetic
Measurement tool features
  • diagonal level 45°
  • horizontal level
  • vertical level
Gross weight240 g
EAN code92644935015

WATCH VIDEO

See other products in this category: Measuring Tools Klein Tools,
*
935R
0 in TME stock
Net price for quantities from 1 pcs - 18.90 USDGross price for quantities from 1 pcs - 18.90 USD
Net price for quantities from 3 pcs - 17.73 USDGross price for quantities from 3 pcs - 17.73 USD
Net price for quantities from 6 pcs - 16.54 USDGross price for quantities from 6 pcs - 16.54 USD
No. of pieces (Multiplicity: 1)