+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM3

Wrench: hex key; spherical; HEX 3mm; Overall len: 102mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
BLM3
TME Symbol:
KLEIN-BLM3

Specification

Manufacturer
Klein Tools
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 3mm
Overall length
102mm
Material
hardened steel
Key features
blackened keys
Gross weight10 g
EAN code92644330186

WATCH VIDEO

See other products in this category: Hex and Torx keys Klein Tools,
*
BLM3
0 in TME stock
Net price for quantities from 1 pcs - 2.34 EURGross price for quantities from 1 pcs - 2.34 EUR
Net price for quantities from 3 pcs - 2.19 EURGross price for quantities from 3 pcs - 2.19 EUR
Net price for quantities from 6 pcs - 2.04 EURGross price for quantities from 6 pcs - 2.04 EUR
No. of pieces (Multiplicity: 1)