+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLS12

Wrench-set; hex key,spherical; 12pcs.

NEW

Manufacturer: Klein Tools

Manufacturer part number:
BLS12
TME Symbol:
KLEIN-BLS12

Specification

Manufacturer
Klein Tools
Type of tool
wrench - set
Kind of wrench
hex key, spherical
Quantity in set/package
12pcs.
Spanner size - inch
  • HEX 1"
  • HEX 1/4"
  • HEX 1/8"
  • HEX 1/16"
  • HEX 3/8"
  • HEX 3/16"
  • HEX 3/32"
  • HEX 5/16"
  • HEX 5/32"
  • HEX 5/64"
  • HEX 7/32"
  • HEX 7/64"
  • HEX 9/64"
Gross weight447.26 g
EAN code92644330681

WATCH VIDEO

See other products in this category: Wrenches Sets Klein Tools,
*
BLS12
6 in TME stock
Net price for quantities from 1 set - 18.02 USDGross price for quantities from 1 set - 18.02 USD
Net price for quantities from 3 set - 16.90 USDGross price for quantities from 3 set - 16.90 USD
Net price for quantities from 6 set - 15.77 USDGross price for quantities from 6 set - 15.77 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 set