+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D213-9NETH

Pliers; cutting,universal; handles with plastic grips; 237mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D213-9NETH
TME Symbol:
KLEIN-D2139NETH

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, universal
Oblique pliers/knives features
handles with plastic grips
Tool material
hardened steel
Pliers/knives application
for electrical technicians
Pliers length
237mm
Grip capacity
max. 35mm
Gross weight510 g
EAN code92644700507

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
D213-9NETH
0 in TME stock
Net price for quantities from 1 pcs - 49.49 EURGross price for quantities from 1 pcs - 49.49 EUR
Net price for quantities from 3 pcs - 46.40 EURGross price for quantities from 3 pcs - 46.40 EUR
Net price for quantities from 6 pcs - 43.30 EURGross price for quantities from 6 pcs - 43.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.