+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D507-10

Wrench: adjustable; Jaw capacity: 33.3mm; Overall len: 260.4mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D507-10
TME Symbol:
KLEIN-D50710

Specification

Manufacturer
Klein Tools
Type of wrench
adjustable
Jaw capacity
33.3mm
Overall length
260.4mm
Key features
handles with plastic pads
Material
alloy steel
Plating material
chromium
Gross weight500 g
EAN code92644675317

WATCH VIDEO

See other products in this category: Adjustable Wrenches Klein Tools,
*
D507-10
0 in TME stock
Net price for quantities from 1 pcs - 40.84 EURGross price for quantities from 1 pcs - 40.84 EUR
Net price for quantities from 3 pcs - 38.29 EURGross price for quantities from 3 pcs - 38.29 EUR
Net price for quantities from 6 pcs - 35.73 EURGross price for quantities from 6 pcs - 35.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.