+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D53010

Pliers; adjustable; Pliers len: 264mm; alloy forged steel

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D53010
TME Symbol:
KLEIN-D53010

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
264mm
Tool material
alloy forged steel
Grip capacity
max. 51mm
Oblique pliers/knives features
handles with plastic grips
Gross weight450 g
EAN code92644731655

WATCH VIDEO

See other products in this category: Adjustable Pliers Klein Tools,
*
D53010
0 in TME stock
Net price for quantities from 1 pcs - 74.44 EURGross price for quantities from 1 pcs - 74.44 EUR
Net price for quantities from 3 pcs - 69.79 EURGross price for quantities from 3 pcs - 69.79 EUR
Net price for quantities from 6 pcs - 65.13 EURGross price for quantities from 6 pcs - 65.13 EUR
No. of pieces (Multiplicity: 1)