+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D53110

Pliers; adjustable; Pliers len: 259mm; alloy forged steel

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D53110
TME Symbol:
KLEIN-D53110

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
259mm
Tool material
alloy forged steel
Grip capacity
max. 51mm
Oblique pliers/knives features
handles with plastic grips
Gross weight480 g
EAN code92644730627

WATCH VIDEO

See other products in this category: Adjustable Pliers Klein Tools,
*
D53110
0 in TME stock
Net price for quantities from 1 pcs - 32.83 USDGross price for quantities from 1 pcs - 32.83 USD
Net price for quantities from 3 pcs - 30.79 USDGross price for quantities from 3 pcs - 30.79 USD
Net price for quantities from 6 pcs - 28.73 USDGross price for quantities from 6 pcs - 28.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.