+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D86936

Wrench: adjustable; Jaw capacity: 38.1mm; Overall len: 212.7mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D86936
TME Symbol:
KLEIN-D86936

Specification

Manufacturer
Klein Tools
Type of wrench
adjustable
Jaw capacity
38.1mm
Overall length
212.7mm
Material
alloy steel
Plating material
chromium
Key features
  • ergonomic handle
  • handles with plastic pads
  • slim jaws
Gross weight300 g
EAN code92644690846

WATCH VIDEO

See other products in this category: Adjustable Wrenches Klein Tools,
*
D86936
0 in TME stock
Net price for quantities from 1 pcs - 79.99 USDGross price for quantities from 1 pcs - 79.99 USD
Net price for quantities from 3 pcs - 74.99 USDGross price for quantities from 3 pcs - 74.99 USD
Net price for quantities from 6 pcs - 69.98 USDGross price for quantities from 6 pcs - 69.98 USD
No. of pieces (Multiplicity: 1)