+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTH4E11

Wrench: hex key; inch; HEX 3/16"; Overall len: 102mm; Journeyman™

NEW

Manufacturer: Klein Tools

Manufacturer part number:
JTH4E11
TME Symbol:
KLEIN-JTH4E11

Specification

Manufacturer
Klein Tools
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 3/16"
Overall length
102mm
Material
hardened steel
Kind of handle
T
Manufacturer series
Journeyman™
Key features
  • black finished blade tip
  • hexagonal shank
  • suspension hole
  • two-component handle
Gross weight50 g
EAN code92644336577

WATCH VIDEO

See other products in this category: Hex and Torx keys Klein Tools,
See other products from this series.:
*
JTH4E11
0 in TME stock
Net price for quantities from 1 pcs - 2.32 EURGross price for quantities from 1 pcs - 2.32 EUR
Net price for quantities from 3 pcs - 2.18 EURGross price for quantities from 3 pcs - 2.18 EUR
Net price for quantities from 6 pcs - 2.03 EURGross price for quantities from 6 pcs - 2.03 EUR
No. of pieces (Multiplicity: 1)