+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTH4E12

Wrench: hex key; inch; HEX 7/32"; Overall len: 102mm; Journeyman™

NEW

Manufacturer: Klein Tools

Manufacturer part number:
JTH4E12
TME Symbol:
KLEIN-JTH4E12

Specification

Manufacturer
Klein Tools
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 7/32"
Overall length
102mm
Material
hardened steel
Kind of handle
T
Manufacturer series
Journeyman™
Key features
  • black finished blade tip
  • hexagonal shank
  • suspension hole
  • two-component handle
Gross weight60 g
EAN code92644336584

WATCH VIDEO

See other products in this category: Hex and Torx keys Klein Tools,
See other products from this series.:
*
JTH4E12
0 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 3 pcs - 6.66 USDGross price for quantities from 3 pcs - 6.66 USD
Net price for quantities from 6 pcs - 6.22 USDGross price for quantities from 6 pcs - 6.22 USD
No. of pieces (Multiplicity: 1)