+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

O5078

Wrench: adjustable; Jaw capacity: 33mm; Overall len: 210mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
O5078
TME Symbol:
KLEIN-O5078

Specification

Manufacturer
Klein Tools
Type of wrench
adjustable
Jaw capacity
33mm
Overall length
210mm
Key features
handles with plastic pads
Material
alloy steel
Gross weight290 g
EAN code92644190193

WATCH VIDEO

See other products in this category: Adjustable Wrenches Klein Tools,
*
O5078
0 in TME stock
Net price for quantities from 1 pcs - 24.68 USDGross price for quantities from 1 pcs - 24.68 USD
Net price for quantities from 3 pcs - 23.14 USDGross price for quantities from 3 pcs - 23.14 USD
Net price for quantities from 6 pcs - 21.59 USDGross price for quantities from 6 pcs - 21.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.