+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-1-TR/RD

Enclosure: multipurpose; X: 32mm; Y: 43mm; Z: 20mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
KM-1-TR/RD
TME Symbol:
KM-1-TR/RD

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
32mm
Dimension Y
43mm
Dimension Z
20mm
Enclosure material
ABS
Body colour
translucent red
Gross weight13.2 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-1-TR/RD
0 in TME stock
Net price for quantities from 1 pcs - 1.30 EURGross price for quantities from 1 pcs - 1.30 EUR
Net price for quantities from 10 pcs - 1.17 EURGross price for quantities from 10 pcs - 1.17 EUR
Net price for quantities from 100 pcs - 1.07 EURGross price for quantities from 100 pcs - 1.07 EUR
Net price for quantities from 400 pcs - 0.94 EURGross price for quantities from 400 pcs - 0.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.