+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-20B

Enclosure: multipurpose; X: 68mm; Y: 91mm; Z: 18mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-20B
TME Symbol:
KM-20B

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
68mm
Dimension Y
91mm
Dimension Z
18mm
Enclosure material
ABS
Body colour
black
Kit contents
screw x1
Closing system
screwed
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Gross weight29.12 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-20B
25 in TME stock
Net price for quantities from 1 pcs - 1.70 EURGross price for quantities from 1 pcs - 1.70 EUR
Net price for quantities from 5 pcs - 1.36 EURGross price for quantities from 5 pcs - 1.36 EUR
Net price for quantities from 25 pcs - 1.22 EURGross price for quantities from 25 pcs - 1.22 EUR
Net price for quantities from 100 pcs - 1.08 EURGross price for quantities from 100 pcs - 1.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.