+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-24

Enclosure: multipurpose; X: 55mm; Y: 24mm; Z: 30mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-24
TME Symbol:
KM-24

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
24mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight10.24 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-24
371 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.22 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs