+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-277BK

Enclosure: multipurpose; X: 70mm; Y: 105mm; Z: 35mm; ABS; black; IP65


Manufacturer: MASZCZYK

Manufacturer part number:
KM-277BK
TME Symbol:
KM-277BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
105mm
Dimension Z
35mm
Enclosure material
ABS
Body colour
black
IP rating
IP65
Gross weight91.27 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-277BK
51 in TME stock
Net price for quantities from 1 pcs - 2.71 EURGross price for quantities from 1 pcs - 2.71 EUR
Net price for quantities from 10 pcs - 2.41 EURGross price for quantities from 10 pcs - 2.41 EUR
Net price for quantities from 50 pcs - 2.26 EURGross price for quantities from 50 pcs - 2.26 EUR
Net price for quantities from 189 pcs - 2.11 EURGross price for quantities from 189 pcs - 2.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.