+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-3/BK

Enclosure: multipurpose; X: 28mm; Y: 45mm; Z: 18mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-3/BK
TME Symbol:
KM-3/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
28mm
Dimension Y
45mm
Dimension Z
18mm
Enclosure material
ABS
Body colour
black
Gross weight12.3 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-3/BK
129 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 200 pcs - 1.05 USDGross price for quantities from 200 pcs - 1.05 USD
Net price for quantities from 800 pcs - 0.93 USDGross price for quantities from 800 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.