+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-45B/BK

Enclosure: multipurpose; X: 54mm; Y: 85mm; Z: 6mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-45B/BK
TME Symbol:
KM-45B/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
54mm
Dimension Y
85mm
Dimension Z
6mm
Enclosure material
ABS
Body colour
black
Gross weight20.3 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-45B/BK
115 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 400 pcs - 1.01 USDGross price for quantities from 400 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.