+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-75IG

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 41mm; ABS; grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-75IG
TME Symbol:
KM-75IG

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
41mm
Version
with brass bushing
Enclosure material
ABS
Body colour
grey
Cover colour
grey
Closing system
screwed
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight120.6 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-75IG
19 in TME stock
Net price for quantities from 1 pcs - 4.27 EURGross price for quantities from 1 pcs - 4.27 EUR
Net price for quantities from 10 pcs - 3.85 EURGross price for quantities from 10 pcs - 3.85 EUR
Net price for quantities from 128 pcs - 3.53 EURGross price for quantities from 128 pcs - 3.53 EUR
Net price for quantities from 512 pcs - 3.21 EURGross price for quantities from 512 pcs - 3.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts