+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-80A/B

Enclosure: specialist; X: 40mm; Y: 155mm; Z: 20mm; with hole; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
KM-80A/B
TME Symbol:
KM-80A/B

Specification

Manufacturer
MASZCZYK
Type of enclosure
specialist
Dimension X
40mm
Dimension Y
155mm
Dimension Z
20mm
Version
with hole
Enclosure material
ABS
Body colour
black
Kit contents
screw x2
Closing system
screwed
Dimensions
Gross weight35.56 g
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-80A/B
44 in TME stock
Net price for quantities from 1 pcs - 1.32 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 5 pcs - 1.21 EURGross price for quantities from 5 pcs - 1.21 EUR
Net price for quantities from 25 pcs - 1.11 EURGross price for quantities from 25 pcs - 1.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts