+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-99/BK

Enclosure: multipurpose; X: 44mm; Y: 44mm; Z: 15mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-99/BK
TME Symbol:
KM-99/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
44mm
Dimension Y
44mm
Dimension Z
15mm
Enclosure material
ABS
Body colour
black
Gross weight14.01 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-99/BK
0 in TME stock
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 0.90 EUR
Net price for quantities from 10 pcs - 0.81 EURGross price for quantities from 10 pcs - 0.81 EUR
Net price for quantities from 120 pcs - 0.74 EURGross price for quantities from 120 pcs - 0.74 EUR
Net price for quantities from 480 pcs - 0.66 EURGross price for quantities from 480 pcs - 0.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.