+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-9/BK

Enclosure: multipurpose; X: 31mm; Y: 44mm; Z: 9mm; with fixing lugs


Manufacturer: MASZCZYK

Manufacturer part number:
KM-9/BK
TME Symbol:
KM-9/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
31mm
Dimension Y
44mm
Dimension Z
9mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Gross weight6.07 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-9/BK
0 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 400 pcs - 0.94 USDGross price for quantities from 400 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.