+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KML2L21

Limit switch; steel adjustable rod, length 200mm; NC + NO x2


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KML2L21
TME Symbol:
KML2L21

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
steel adjustable rod, length 200mm
Output configuration
NC + NO x2
Contact current max.
10A
Connection
M20
IP rating
IP65
Body dimensions
30x30x54.5mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
metal
Mounting holes pitch
20...22mm
Switches features
slow action contacts
Gross weight204 g
Certificates
EAN code8013975117002
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KML2L21
0 in TME stock
Net price for quantities from 1 pcs - 49.42 USDGross price for quantities from 1 pcs - 49.42 USD
Net price for quantities from 5 pcs - 46.64 USDGross price for quantities from 5 pcs - 46.64 USD
Net price for quantities from 10 pcs - 43.24 USDGross price for quantities from 10 pcs - 43.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.