+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC7229

Knob; with pointer; aluminium,thermoplastic; Øshaft: 6mm; black

Manufacturer: CLIFF

Manufacturer part number:
FC7229
TME Symbol:
KMR12B

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium, thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø12x13mm
Colour
black
Mounting
push-in
Shaft surface
knurled
Pointer colour
white
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
*
FC7229
0 in TME stock
Net price for quantities from 1 pcs - 2.73 EURGross price for quantities from 1 pcs - 2.73 EUR
Net price for quantities from 5 pcs - 2.41 EURGross price for quantities from 5 pcs - 2.41 EUR
Net price for quantities from 25 pcs - 2.08 EURGross price for quantities from 25 pcs - 2.08 EUR
Net price for quantities from 100 pcs - 1.64 EURGross price for quantities from 100 pcs - 1.64 EUR
Net price for quantities from 400 pcs - 1.49 EURGross price for quantities from 400 pcs - 1.49 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 200 pcs