+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00 21 50 E

Tools set: for assembly work; tool rucksack; for electricians


Manufacturer: KNIPEX

Manufacturer part number:
00 21 50 E
TME Symbol:
KNP.002150E

Specification

Manufacturer
KNIPEX
Type of tools set
for assembly work
Kind of package
tool rucksack
Tools application
for electricians
Manufacturer series
Modular X18
Quantity in set/package
23pcs.
Dimensions
530x217x549mm
Kit contents
  • Allen keys
  • crimping tools
  • electrician's knife x1
  • folding metre
  • hammer
  • insulated screwdrivers
  • pipe cutter
  • pliers
  • spirit level
  • wire stripper
Gross weight7.1953 kg
EAN code4003773089063
See other products in this category: Tool Sets KNIPEX,
See other products from this series.:
*
00 21 50 E
1 in TME stock
Net price for quantities from 1 set - 814.77 EURGross price for quantities from 1 set - 814.77 EUR
Net price for quantities from 6 set - 783.43 EURGross price for quantities from 6 set - 783.43 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.