+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46 23 A21

Pliers; for circlip; external; 19÷60mm; Pliers len: 170mm; angular

Manufacturer: KNIPEX

Manufacturer part number:
46 23 A21
TME Symbol:
KNP.4623A21

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
19...60mm
Pliers length
170mm
Version
angular
Conform to the norm
DIN ISO 5254
Gross weight134 g
EAN code4003773043034
See other products in this category: Ring Pliers KNIPEX,
*
46 23 A21
2 in TME stock
Net price for quantities from 1 pcs - 25.17 USDGross price for quantities from 1 pcs - 25.17 USD
Net price for quantities from 6 pcs - 23.50 USDGross price for quantities from 6 pcs - 23.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs