+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

133221/SR

Electric screwdriver; electric,linear,industrial; 10mm; 2÷20Nm


Manufacturer: KOLVER

Manufacturer part number:
133221/SR
TME Symbol:
KOLV-PLUTO20CA/SR

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Kind of screwdriver
electric, industrial, linear
Holder socket size - mm
10mm
Torque
2...20Nm
Body dimensions
200x45.5mm
Operating modes
screwdriving
Related items
KOLV-EDU2AE
Rotational rate/speed
210rpm
Holder socket size - inch
3/8"
Net weight
1.1kg
Supply voltage
  • 40V
Screwdriver features
  • aluminium body
  • high efficiency
  • high torque
  • reversing switch
Gross weight1.3463 kg

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
133221/SR
0 in TME stock
Net price for quantities from 1 pcs - 2 093.67 EURGross price for quantities from 1 pcs - 2 093.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.