+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | IR transmitter | |
Wavelength | 940nm | |
LED lens | transparent | |
Radiant power | 1.2...3mW | |
Viewing angle | 160° | |
Operating voltage | 1.2...1.6V DC | |
Mounting | SMD | |
Dimensions | 3x1x1mm | |
LED current | 20mA | |
LED version | angular |