+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPS-CP300

Test leads; Inom: 10A; Len: 1m; banana plug,both sides; black,red

Manufacturer: KPS

Manufacturer part number:
KPS-CP300
TME Symbol:
KPS-CP300

Specification

Manufacturer
KPS
Type of test accessories
test leads
Current rating
10A
Cable length
1m
Kit contents
test leads x2
Colour
black, red
Conform to the norm
CAT III 1000V EN 61010
Test lead configuration
  • banana plug
  • both sides
Gross weight67.82 g
See other products in this category: Test Leads - Sets KPS,
*
KPS-CP300
0 in TME stock
Net price for quantities from 1 set - 4.47 USDGross price for quantities from 1 set - 4.47 USD
Net price for quantities from 3 set - 4.17 USDGross price for quantities from 3 set - 4.17 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.