+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121-63555

Cable tie; L: 360mm; W: 6mm; natural; polyamide; 490N; Ømax: 93mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-63555
TME Symbol:
KR6/35-PA66HS-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
locked by fiber glass pin
Length
0.36m
Tie width
6mm
Colour
natural
Tie material
polyamide
Tie strength
490N
Loop diameter max
93mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Resistance to
temperature
Gross weight3.533 g
Certificates
EAN code4031026114118
See other products in this category: Cable Ties HELLERMANNTYTON,
*
121-63555
0 in TME stock
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 pcs