+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121-63580

Cable tie; L: 360mm; W: 6.1mm; black; polyamide; 490N; Ømax: 93mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-63580
TME Symbol:
KR6/35-PA66W-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.36m
Tie width
6.1mm
Colour
black
Tie material
polyamide
Tie strength
490N
Loop diameter max
93mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
KR
Resistance to
UV rays
Gross weight3.8 g
Certificates
EAN code4031026557014
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
121-63580
0 in TME stock
Net price for quantities from 5000 pcs - 1.12 EURGross price for quantities from 5000 pcs - 1.12 EUR
Net price for quantities from 10000 pcs - 1.02 EURGross price for quantities from 10000 pcs - 1.02 EUR
Net price for quantities from 15000 pcs - 0.94 EURGross price for quantities from 15000 pcs - 0.94 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.