+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121-83380

Cable tie; L: 337mm; W: 8mm; black; polyamide; 785N; Ømax: 86mm; KR

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-83380
TME Symbol:
KR8/33-PA12-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
337mm
Tie width
8mm
Colour
black
Tie material
polyamide
Tie strength
785N
Loop diameter max
86mm
Flammability rating
UL94HB
Operating temperature
-40...85°C
Manufacturer series
KR
Gross weight4.2 g
Certificates
EAN code4031026114248
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
121-83380
0 in TME stock
Net price for quantities from 1500 pcs - 1.51 USDGross price for quantities from 1500 pcs - 1.51 USD
Net price for quantities from 7500 pcs - 1.40 USDGross price for quantities from 7500 pcs - 1.40 USD
Net price for quantities from 22500 pcs - 1.23 USDGross price for quantities from 22500 pcs - 1.23 USD
No. of pieces (Multiplicity: 1 500)