+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121-83310

Cable tie; L: 337mm; W: 8mm; black; polyamide; 785N; Ømax: 86mm; KR


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-83310
TME Symbol:
KR8/33-PA66W-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
337mm
Tie width
8mm
Colour
black
Tie material
polyamide
Tie strength
785N
Loop diameter max
86mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
KR
Resistance to
UV rays
Gross weight4.8 g
Certificates
EAN code4031026557038
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
121-83310
0 in TME stock
Net price for quantities from 4500 pcs - 1.53 USDGross price for quantities from 4500 pcs - 1.53 USD
Net price for quantities from 9000 pcs - 1.41 USDGross price for quantities from 9000 pcs - 1.41 USD
Net price for quantities from 18000 pcs - 1.23 USDGross price for quantities from 18000 pcs - 1.23 USD
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 4 500.
Multiplicity: 4 500.