+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSFA-3000

RJ45 module; Keystone; RJ45 socket; silver; on cable,push-in


Manufacturer: LANBERG

Manufacturer part number:
KSFA-3000
TME Symbol:
KSFA-3000

Specification

Manufacturer
LANBERG
Type of network accessories
RJ45 module
Connector variant
Keystone
Cable/adapter structure
RJ45 socket
Colour
silver
Mounting
on cable, push-in
Ethernet category
Cat 6a
Enclosure material
metal
Support
PoE, PoE+, UPoE
Shield structure
shielded twofold
Electrical mounting
LSA, push-in, without tools
Wire size
24AWG...22AWG
Contact material
phosphor bronze
Rated voltage
57V
Operating temperature
-10...60°C
Gross weight25.93 g
Certificates
EAN code5901969439540

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
KSFA-3000
100 in TME stock
Net price for quantities from 1 pcs - 3.03 EURGross price for quantities from 1 pcs - 3.03 EUR
Net price for quantities from 5 pcs - 2.64 EURGross price for quantities from 5 pcs - 2.64 EUR
Net price for quantities from 10 pcs - 2.39 EURGross price for quantities from 10 pcs - 2.39 EUR
Net price for quantities from 20 pcs - 2.11 EURGross price for quantities from 20 pcs - 2.11 EUR
Net price for quantities from 50 pcs - 1.85 EURGross price for quantities from 50 pcs - 1.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs