+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8061MNGW-TR

IC: Ethernet transceiver; MDC,MDIO,MII; QFN48; 10/100Base-T

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8061MNGW-TR
TME Symbol:
KSZ8061MNGW-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
QFN48
Ethernet category
10/100Base-T
Operating voltage
1.71...1.89/2.375...2.625/3.135...3.465V
Mounting
SMD
Integrated circuit features
PHY
Number of transceivers
1
Kind of package
reel, tape
Operating temperature
-40...105°C
Manufacturer standard package
1000pcs.
Interface
  • MDC
  • MDIO
  • MII
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8061MNGW-TR
0 in TME stock
Net price for quantities from 1000 pcs - 2.26 EURGross price for quantities from 1000 pcs - 2.26 EUR
No. of pieces (Multiplicity: 1 000)